
Trident Microsystems TRIMODS1535 technical specifications.
| Package/Case | Module |
| Character Width | 2.96mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Lines | 2 |
| Operating Supply Voltage | 5V |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Trident Microsystems TRIMODS1535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
