
18 W Electronic Lighting Ballast for Fluorescent, 220 240 V ac/V dc
Tridonic PC2/18T8PRO technical specifications.
| Height | 28mm |
| Length | 234mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 240V |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.
