
36 W Electronic Lighting Ballast for Fluorescent, 220 240 V
Tridonic PC2X36/33COMBO220-240V50 technical specifications.
| Height | 28mm |
| Length | 424mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Voltage Rating | 240V |
| Width | 42mm |
| RoHS | Compliant |
No datasheet is available for this part.
