2 x 58 W Electronic Lighting Ballast for Fluorescent, 220 240 V
Tridonic PCA2X58T8ECOlp technical specifications.
| Frequency | 100kHz |
| Height | 28mm |
| Length | 425mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 240V |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.