The CABLE-PH04 is a specialized rectangular cable assembly designed for connection to Trinamic stepper motor controllers and driver modules. It features a JST PH-series 4-pin connector on one end with 200mm wires, typically used for motor terminal connections on compact boards such as the PD42-1070 series and TMCM-1070. The wires are color-coded for motor phase identification (Red, Blue, Green, Black).
Checking distributor stock and pricing after the page loads.
| Number of Positions | 4 |
| Connector Type | JST PH |
| Pitch | 2.00mm |
| Cable Length | 200mm |
| Wire Gauge | 24AWG |
| Wire Colors | Red, Blue, Green, Black |
| RoHS | Compliant |