Mechatronic solution including a NEMA17 / 42mm flange size stepper motor, the TMCM-1240 controller/driver electronics, and SensOstep encoder for step-loss detection. It features an integrated controller, bipolar hybrid stepper technology, and a flatted shaft.
Checking distributor stock and pricing after the page loads.
| Voltage - Rated | 24VDC |
| Current Rating | 2A |
| Holding Torque | 220mNm |
| Step Angle | 1.8° |
| Steps per Revolution | 200Steps |
| Coil Resistance | 1Ohms |
| Rotor Inertia | 35gcm² |
| Operating Temperature | -20 to 50°C |
| Shaft Diameter | 5mm |
| RoHS | ROHS3 Compliant |