Trinamic PD42-2-1140-TMCL technical specifications.
| Accuracy | 5% |
| Coil Type | Bipolar |
| Series | PANdrive™ |
| Termination | Wire Leads |
| Weight | 0.486lb |
| RoHS | Not Compliant |
Download the complete datasheet for Trinamic PD42-2-1140-TMCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.