
The PD42-3-1370-TMCL is a PD-1370 series PANdrive smart stepper motor integrating a NEMA 17 (42 mm) motor with the TMCM-1370 controller/driver electronics and a magnetic encoder for position feedback and optional closed‑loop control. It operates from 9 to 28 VDC and supports up to 2 A RMS (2.8 A peak) phase current with up to 256 microsteps. Features include an RS485 interface using TMCL protocol, integrated s‑shaped and SixPoint motion ramp controller, SpreadCycle current control, StallGuard2 load detection, and CoolStep automatic current scaling. The PD42-3 variant provides 0.44 Nm (44 Ncm) holding torque and a body size of 42 mm × 42 mm × 60 mm (exclude 24 mm shaft).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Trinamic PD42-3-1370-TMCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Flange / frame size | 42 mm (NEMA 17)mm (NEMA) |
| Body dimensions (W×H×L, excl. shaft) | 42 × 42 × 60mm |
| Shaft length | 24mm |
| Shaft diameter | 5.00mm |
| Mounting hole spacing | 31mm |
| Holding torque | 0.44Nm |
| Steps per revolution | 200steps |
| Step angle | 1.8degrees |
| Microstepping | 1 to 256microsteps |
| Motor supply voltage | 9 to 28VDC |
| Continuous motor current (RMS) | 0 to 2.0A |
| Peak motor current | 2.8A |
| Rated motor voltage (windings) | 2.4VDC |
| Rated phase current | 2.0A |
| Coil resistance | 1.4Ohm |
| Phase inductance (typ.) | 2.1mH |
| Rotor inertia | 68g·cm² |
| Operating ambient temperature (motor) | -20 to +50°C |
| RS485 interface | Up to 1 Mbit/s, up to 256 nodes |
| Control protocol | TMCL (standalone and remote operation) |
| Encoder resolution | 12bits/rotation |
| Integrated features | S-shaped & SixPoint ramps, SpreadCycle, StallGuard2, CoolStep |
| Termination style | Connector |
| Base product number | PD42-3 |
Download the complete datasheet for Trinamic PD42-3-1370-TMCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.