The PD60-3-1260-CANOPEN is a highly integrated mechatronic solution consisting of a NEMA24 hybrid stepper motor and controller/driver electronics. It features a holding torque of 2.1Nm and supports CANopen firmware for decentralized applications. The unit incorporates Trinamic's sensOstep encoder for accurate positioning and coolStep technology for high energy efficiency and reduced heat dissipation. It includes RS485, CAN, and USB interfaces, alongside specialized features like stallGuard2 for sensorless stall detection.
Trinamic PD60-3-1260-CANOPEN technical specifications.
| Holding Torque | 2.1Nm |
| Supply Voltage (Nominal) | 24 or 48V DC |
| Operating Voltage range | 12 to 54V DC |
| Motor Current (RMS) | 2.8A |
| Step Angle | 1.8° |
| NEMA Frame Size | 24 |
| Interface | CANopen, RS485, USB |
| Microsteps | 1 to 256per full step |
| Shaft Diameter | 8mm |
| Operating Temperature | -20 to +50°C |
| RoHS | Compliant |
| REACH | SVHC Named |
Download the complete datasheet for Trinamic PD60-3-1260-CANOPEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.