Stepper motor unit 12.7 mm 1.8 ° 7.0 Nm, PD86-3-1180-CANOPEN, Trinamic
Trinamic PD86-3-1180-CANopen technical specifications.
| Coil Resistance | 450mR |
| Coil Type | Bipolar |
| Series | PANdrive™ |
| Termination | Wire Leads |
| Weight | 6.2lb |
| RoHS | Compliant |
Download the complete datasheet for Trinamic PD86-3-1180-CANopen to view detailed technical specifications.
No datasheet is available for this part.
