Trinamic QSH2818-32-07-006 technical specifications.
| Accuracy | 5% |
| Coil Resistance | 5.6R |
| Coil Type | Bipolar |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QMot QSH2818 |
| Termination | Wire Leads |
| Weight | 0.242lb |
| RoHS | Compliant |
Download the complete datasheet for Trinamic QSH2818-32-07-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
