The QSH4218-51-10-049-10K is a two-phase hybrid stepper motor optimized for microstepping. It features a NEMA 17 flange size (42mm), a holding torque of 0.49Nm, and includes an integrated high-resolution incremental encoder with 10,000 pulses per revolution for precise position feedback. The motor is designed with neodymium magnets for maximum torque and is compatible with the TRINAMIC family of motor controllers and drivers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Trinamic QSH4218-51-10-049-10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Holding Torque | 0.49Nm |
| Phase Current | 1.0A |
| Step Angle | 1.8° |
| Encoder Resolution | 10000PPR |
| Flange Size | 42mm |
| Number of Wires | 4 |
| Shaft Diameter | 5mm |
| Weight | 350g |
| RoHS | Compliant |
| REACH | SVHC Named |
Download the complete datasheet for Trinamic QSH4218-51-10-049-10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.