Sign in to ask questions about the Trinamic QSH6018-86-28-310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trinamic QSH6018-86-28-310 technical specifications.
| Accuracy | 5% |
| Package/Case | 200 |
| Coil Resistance | 1.5R |
| Coil Type | Bipolar |
| Current Rating | 2.8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | QMot QSH6018 |
| Termination | Wire Leads |
| Weight | 3.1lb |
| RoHS | Compliant |
Download the complete datasheet for Trinamic QSH6018-86-28-310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.