A compact breakout board for the TMC2130 stepper motor driver designed for 2-phase bipolar stepper motors. It features the StealthChop silent drive technology and provides an SPI interface for full configuration and diagnostics. The module is compatible with StepStick and Pololu A4988 pinouts.
Checking distributor stock and pricing after the page loads.
| Motor Type | Bipolar Stepper |
| Supply Voltage | 4.75 - 46V DC |
| Phase Current (Continuous) | 1.2A RMS |
| Phase Current (Peak) | 2.5A |
| Microsteps | Up to 256Steps |
| Interface | Step/Dir, SPI |
| RoHS | Compliant |