The TMC2208 is an ultra-silent motor driver IC for two-phase bipolar stepper motors. It features the StealthChop2 silent drive technology, SpreadCycle high-dynamic chopper, and an integrated power stage capable of 1.4A RMS (2.0A peak) coil current. It supports up to 256 microsteps via internal interpolation and can be configured through a single-wire UART interface or simple Step/Dir pins.
Trinamic TMC2208-LA-T technical specifications.
| Supply Voltage (VCC) | 4.75 - 36V DC |
| Continuous Phase Current (RMS) | 1.4A |
| Peak Phase Current | 2.0A |
| Microstep Resolution | 1 - 1/256steps |
| RDS(on) Low Side | 280mOhm |
| RDS(on) High Side | 290mOhm |
| Interface Type | UART, STEP/DIR |
| RoHS | RoHS3 Compliant |
No datasheet is available for this part.