The TMC2209 is an ultra-silent motor driver IC for two-phase stepper motors. It features StealthChop2 for silent motor operation, SpreadCycle for highly dynamic motor control, and StallGuard4 for sensorless homing. It supports up to 2A RMS and 2.8A peak coil current, operating from a voltage range of 4.75V to 29V DC. The IC includes a single-wire UART for advanced configuration and an integrated pulse generator for standalone motion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Trinamic TMC2209-LA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Phase Current | 2.0A RMS |
| Peak Phase Current | 2.8A |
| Supply Voltage | 4.75 to 29V DC |
| Microsteps | 1 up to 256steps |
| RDSon (Low-side/High-side) | 170mOhm |
| Interface | STEP/DIR, UART |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Trinamic TMC2209-LA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.