The TMC2209 SilentStepStick is a plug-and-play breakout board for the TMC2209-LA stepper driver. It features StealthChop2 for silent motor operation, SpreadCycle for high dynamics, and StallGuard4 for sensorless homing. It supports up to 2-phase bipolar stepper motors with 1.77A RMS continuous coil current and up to 2.8A peak. The board is designed for compatibility with legacy StepStick drivers and includes a UART interface for advanced configuration.
Trinamic TMC2209-SILENTSTEPSTICK technical specifications.
| Supply Voltage (VM) | 4.75 - 28V DC |
| Logic Voltage (VIO) | 3 - 5.25V DC |
| Continuous Phase Current | 1.4A RMS |
| Peak Phase Current | 2.8A |
| Microsteps | Up to 1/256steps |
| RDSon (LS/HS) | 170mOhm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Trinamic TMC2209-SILENTSTEPSTICK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.