The TMC236B-PA is a dual full bridge driver IC for bipolar stepper motor control applications. It is realized in a HVCMOS technology and directly drives eight external Low-RDS-ON high efficiency MOSFETs. It supports more than 1500mA coil current. The device features integrated sensorless stall detection (stallGuard), internal 4-bit DACs for microstepping, and a 12-bit SPI interface for control and diagnostics. It includes protection against short circuit, overtemperature, undervoltage, and overvoltage.
Checking distributor stock and pricing after the page loads.
| Maximum Coil Current | 1500mA |
| Operating Voltage Range | 7 - 34V DC |
| Microsteps | 16steps |
| Interface | SPI / Analog / Digital |
| MOSFETs | 8External |
| Digital Part Supply Voltage | 3.3 - 5V DC |
| RoHS | Compliant |