The TMC2590 is a high-performance power driver for two-phase bipolar stepper motors. It is designed to drive four external N- and P-channel dual MOSFETs, supporting motor currents up to 8A and operating voltages up to 60V DC. It features stallGuard2 for sensorless load detection, coolStep for energy-efficient current control, and spreadCycle for high-precision chopper operation. The device is controlled via SPI and STEP/DIR interfaces and includes comprehensive protection and diagnostic features such as short-circuit, overtemperature, and undervoltage protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Trinamic TMC2590-TA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Operating Voltage | 5 ... 60V DC |
| Maximum Motor Current | 8A |
| Microstep Resolution | 1 ... 256microsteps |
| Logic Supply Voltage | 3.3 ... 5V |
| Step/Dir Interface Max Frequency | 1000kHz |
| Number of Axes | 1axis |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Trinamic TMC2590-TA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.