The TMC2660 is a single-axis, energy-efficient stepper motor driver with integrated power MOSFETs. It achieves a low power dissipation for a 4A stepper motor driver with an RDS(on) of 65mΩ, eliminating the need for a heat sink. It features stallGuard2, coolStep, and spreadCycle technologies for high-precision control and sensorless load detection.
Checking distributor stock and pricing after the page loads.
Trinamic TMC2660C-PA technical specifications.
| Phase Current, RMS | 2.8A |
| Phase Current, Peak | 4.0A |
| Motor Supply Voltage | 9 to 30V |
| Logic Supply Voltage | 3.3 to 5V |
| Microstep Resolution | 1 to 256steps |
| RDSon HS | 95mΩ |
| RDSon LS | 63mΩ |
| Operating Temperature | -40 to 125°C |
| RoHS | Compliant |