The TMC2660C-PA-T is a high-performance power driver for bipolar stepper motors. It integrates a pre-driver and power MOSFETs with up to 2.8A peak current capacity. The chip features stallGuard2 for sensorless load measurement, coolStep for sensorless current control, and spreadCycle for high-precision chopper operation. It supports SPI and Step/Direction interfaces for configuration and control.
Trinamic TMC2660C-PA-T technical specifications.
| Operating Voltage (Logic) | 3.3 - 5V |
| Load Voltage (Motor) | 9 - 30V |
| Output Current (Peak) | 2.8A |
| Microstepping Resolution | 1 - 1/256Steps |
| Operating Temperature | -40 to 125°C |
| Interface | SPI, Step/Direction |
| RoHS | Compliant |
No datasheet is available for this part.