The TMC4671-10A70V-EV-KIT is a comprehensive evaluation system for the TMC4671-LA hardware-based FOC servo controller. It includes a Landungsbruecke MCU board, two Eselsbruecke bridge boards, a TMC4671-EVAL driver board, and a TMC-UPS-10A70V-A-EVAL power stage. The kit supports Field Oriented Control for 3-phase PMSM/BLDC motors, 2-phase stepper motors, and 1-phase DC motors. It features integrated ADCs, position sensor interfaces for Hall and encoders, and a PWM engine operating between 25kHz and 100kHz. The system is designed for rapid prototyping with access to all registers via the TMCL-IDE software.
Checking distributor stock and pricing after the page loads.
Trinamic TMC4671-10A70V-EV-KIT technical specifications.
| Maximum Supply Voltage | 70V |
| Maximum Phase Current | 10 (RMS)A |
| Supported Motor Types | PMSM, BLDC, 2-Phase Stepper, DC Brushed |
| Control Frequency | 25 - 100kHz |
| Communication Interfaces | SPI, UART, USB, RTMI |
| Encoder Support | ABN, Hall (Analog/Digital), Sine/Cosine |
| RoHS | Compliant |
No datasheet is available for this part.