The TMC5160-EVAL-KIT is a comprehensive evaluation platform designed for the TMC5160 high-power stepper motor controller and driver IC. The kit includes the TMC5160-EVAL driver board, the Landungsbrücke MCU interface board, and the Eselsbrücke connector board. It allows users to test the full functionality of the TMC5160, including sophisticated features like StealthChop2 for silent operation, SpreadCycle for high-speed dynamics, StallGuard2 for sensorless load detection, and CoolStep for energy efficiency. The platform interfaces with the TMCL-IDE software for real-time diagnostics and register configuration, supporting motor supply voltages from 8V up to 60V and phase currents up to 4.7A RMS.
Checking distributor stock and pricing after the page loads.
| Supply Voltage (Max) | 60V |
| Supply Voltage (Min) | 8V |
| Phase Current (RMS) | 4.7A |
| Microstep Resolution | 256steps/fullstep |
| Interface Type | SPI, UART, Step/Dir |
| Motor Type | 2-Phase Bipolar Stepper |
| Board Dimensions | 85 x 55mm |
| RoHS | Compliant (RoHS 3) |
| REACH | Unaffected |