Trinamic TMCM-023 technical specifications.
| Microstep resolution | 4x or 8x |
| Operating temperature | 0...+70 °C |
| Dimensions L x W | 60 x 100 mm |
| Dimensions L x W x H | 60 x 100 mm |
| Phase current | Max. 2 ARMS/2.8 APeak |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-023 to view detailed technical specifications.
No datasheet is available for this part.