The TMCM-1241-CANOPEN is a single axis motor controller/driver board for 2-phase bipolar stepper motors with up to 3A RMS (4.3A peak) motor coil current. It supports linear and SixPoint ramps and operates at a supply voltage of 10 to 30V DC. The module features the integrated sensOstep encoder, StallGuard2, stealthChop2, and coolStep technologies, and is designed for motor-mountable applications.
Checking distributor stock and pricing after the page loads.
| Supply Voltage | 10 - 30V DC |
| Phase Current, RMS | 3.0A |
| Microsteps per fullstep | 1 - 256 |
| Axes of Control | 1 |
| Communication Interface | CANopen, RS485, USB |
| Ramp Profile | SixPoint |
| Board Width | 37mm |
| Board Length | 37mm |
| RoHS | Compliant |