The TMCM-6214 is a highly integrated 6-axes motor controller/driver board for 2-phase bipolar stepper motors with up to 1.9A RMS motor current and +24V nominal supply. It supports SixPoint ramps and linear ramps in hardware. The module includes three encoder inputs for incremental a/b/n encoders and features integrated power switching for Safety Torque Off (STO) functionality. Communication is handled via CANopen protocol over CAN, RS485, RS232, or USB interfaces.
Checking distributor stock and pricing after the page loads.
| Number of Axes | 6 |
| Supply Voltage | 10 to 30V DC |
| Phase Current (RMS) | 1.9A |
| Microsteps | 1 to 256µsteps |
| Digital Inputs | 6 |
| Digital Outputs | 8 |
| Analog Inputs | 2 |
| Encoder Inputs | 3x A/B/N |
| Communication Interfaces | CAN, RS485, RS232, USB |
| RoHS | Compliant |
| Safety | STO (Safe Torque Off) |