
LAN CABLE TEST SET, SINGLE ENDED; Tester Type:Single Ended; Resistance:-; External Height:33mm; External Width:84mm; External Depth:152mm; Product Range:-; Battery Size Code:9V ;RoHS Compliant: NA
Sign in to ask questions about the Triplett 3240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triplett 3240 technical specifications.
| Color | Black |
| Length | 70.4mm |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Triplett 3240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
