This 144inch shielded cable assembly features a male to male connector configuration with an impedance of 75 ohms. It is designed for cable mounting and is not RoHS compliant. The assembly is manufactured by Tripp Lite and is categorized as a coaxial and RF assembly.
Tripp Lite A200-012 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 75R |
| Length | 144inch |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite A200-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.