RG59 Coax Cable with F-Type Connectors, 25-ft
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite A200-025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite A200-025 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 75R |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite A200-025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.