The APSINT3636VR power supply from Tripp Lite is a single-output device with a maximum input voltage of 36V DC and an output power of 3.6kW. It measures 177.8mm in height, 355.6mm in length, and 215.9mm in width, weighing 26.3kg. The product complies with RoHS regulations and its SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
| Height | 177.8mm |
| Length | 355.6mm |
| Max Input Voltage (DC) | 36V |
| Number of Outputs | 1 |
| Output Power | 3.6kW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | APS INT |
| Size | 177.8mm |
| Weight | 26.3kg |
| Width | 215.9mm |
| RoHS | Compliant |