This USB plug connector features a polyamide construction with a polyurethane coating for enhanced durability. Designed for cable mounting, it offers a lead-free composition and a 35-inch length. The black color and USB wire/cable type ensure broad compatibility. Each package contains 10 units.
Tripp Lite B015-000 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Lead Free | Lead Free |
| Length | 35inch |
| Mount | Cable |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B015-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.