Tripp Lite B020-U08-19-IP technical specifications.
| Approvals | UL, CE |
| Mount | Rack |
| Number of Ports | 8 |
| Package Quantity | 1 |
| Size | 43.9mm |
| Weight | 31lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B020-U08-19-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.