Tripp Lite B020-U08-19KTAA technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Mount | Rack |
| Number of Ports | 8 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B020-U08-19KTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.