16-PORT KVM SWITCH 1U 6FT CABLES
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite B022-U16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Rack |
| Number of Ports | 16 |
| Package Quantity | 1 |
| Weight | 6.1lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B022-U16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.