Racks & Rack Cabinet Accessories NetController KVM Switch - 4 Port
Tripp Lite B042-004 technical specifications.
| Color | Black |
| Mount | Rack |
| Number of Ports | 4 |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B042-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.