
Racks & Rack Cabinet Accessories 16Port Matrix 2 User 1U Rackmount KVM Sw
Tripp Lite B060-016-2 technical specifications.
| Color | Black |
| Mount | Rack |
| Number of Ports | 16 |
| Package Quantity | 3 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B060-016-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
