
Racks & Rack Cabinet Accessories NetCommander Cat5 KVM - 8 Port
Tripp Lite B072-008-1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Rack |
| Number of Ports | 8 |
| Package Quantity | 1 |
| Size | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B072-008-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.