Tripp Lite B072-008-1-IP technical specifications.
| Approvals | UL, CSA, CE, IEC |
| Color | Black |
| Mount | Rack |
| Number of Ports | 8 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B072-008-1-IP to view detailed technical specifications.
No datasheet is available for this part.