Checking distributor stock and pricing after the page loads.
| Type | Switch |
| Number of Ports | 3 |
| Type of Connection | HDMI |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| MDI/MDIX Port | No |
| Product Depth | 58.42mm |
| Height | 17.78mm |
| Product Weight | 50g |
| Product Length | 81.28mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |