Checking distributor stock and pricing after the page loads.
| Type | Switch |
| Number of Ports | 4 |
| Type of Connection | HDMI |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| MDI/MDIX Port | No |
| Product Weight | 340g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |