
Tripp Lite's DG115-SR power strip features six AC outlets and a metal case. It has a maximum current rating of 15A and can absorb 600J of energy. The device is approved by UL and CSA and is designed for wall mounting. It includes an overload protection circuit breaker.
Sign in to ask questions about the Tripp Lite DG115-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite DG115-SR technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Cord Length | 6foot |
| Energy | 600J |
| Max Current Rating | 15A |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| Package Quantity | 4 |
| Series | WABER® |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite DG115-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.