
Cable Assembly High Speed 1.83m IEEE 1394b to IEEE 1394b 9 to 9 POS M-M
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite F015-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 6foot |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite F015-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.