SURGE SUPPRSR ISOBAR 2OUT 6CORD
Tripp Lite IBAR2-6D technical specifications.
| AC Outlets | 2 |
| Package/Case | Metal |
| Energy | 1410J |
| Max Current Rating | 12A |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| Series | ISOBAR® |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite IBAR2-6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.