
Tripp Lite's Internet Office wall mount power cord features a 6-foot length and 120V output voltage. It is constructed with a black color and meets UL approval standards. The cord is designed for wall mounting and has a NEMA 5-15R output connector. It is sold individually and has a size of 2.64 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite INTRNTOFFC300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Cord Length | 6foot |
| Mount | Wall |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | Internet Office® |
| Size | 2.64inch |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite INTRNTOFFC300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
