UPS - Uninterruptible Power Supplies 500VA Ultra Compct
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite INTRNTOFFC500R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 2 |
| Series | Internet Office® |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite INTRNTOFFC500R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.