This desktop power supply from Tripp Lite features a 120V output and a weight of 16lb. It measures 273mm in height, 190mm in length, and 133mm in width. The power supply has a NEMA 5-15R output connector and is packaged in quantities of 2 as part of the Internet Office series.
Checking distributor stock and pricing after the page loads.
| Height | 273mm |
| Length | 190mm |
| Mount | Desktop |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 2 |
| Series | Internet Office® |
| Weight | 16lb |
| Width | 133mm |
| RoHS | Compliant |