
This Tripp Lite cable assembly features a green color and a length of 3 feet. It has an RJ45 connector on each end and is designed for male-to-male connections. The assembly is not RoHS compliant and is unshielded. It is available as a single unit and is intended for free hanging applications.
Tripp Lite N001-003-GN technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 3foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N001-003-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
