Tripp Lite N001-010-BK-R technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N001-010-BK-R to view detailed technical specifications.
No datasheet is available for this part.