
Unshielded, round wire cable assembly featuring RJ45 connectors on both ends. This male-to-male assembly, measuring 2 feet in length, is designed for free-hanging applications. It utilizes 8 conductors and has molded connectors for reliable termination. The black color and 8P8C modular configuration ensure compatibility with standard networking equipment.
Tripp Lite N002-002-BK technical specifications.
| Package/Case | Molded |
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 2foot |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N002-002-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
