Cable Assembly Cat 5e 0.6m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Checking distributor stock and pricing after the page loads.
| Cable Type | Cat 5e |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |